Infineon IR2108PBF

600 V half-bridge gate driver IC with shoot through protection, PDIP8, RoHS
$ 1.699
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2108PBF.

Augswan

Datasheet23 pages22 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-1.21%

CAD Models

Download Infineon IR2108PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRS2128PBF
Power MOSFET and IGBT Driver, Current Sensing, 1-Ch/Hi Side, 600V, 8-pin PDIP, Tube
onsemiFAN7390N
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
onsemiFAN73832N
Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Rail
Analog DevicesMAX4427CPA
Dual High-Speed 1.5A MOSFET Drivers | IC DRIVER DUAL MOSFET 1.5A 8-DIP
MicrochipMIC4423ZN
MOSFET Driver, Low Side, Bipolar/CMOS/DMOS, 4.5V to 18V Supply, 3A Out, DIP-8
MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.

Descriptions

Descriptions of Infineon IR2108PBF provided by its distributors.

600 V half-bridge gate driver IC with shoot through protection, PDIP8, RoHS
Infineon SCT
IR2108 Series 600 V 200 mA 20 V Supply Dual Output Half Bridge Driver - PDIP-8
MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP
Half Bridge Based IGBT/MOSFET Driver, 0.35A, CMOS, PDIP8
150ns 2 10V 300ns 20V 800mV,2.9V Non-Inverting IGBT,MOSFET,NChannel 50ns half-bridge 200mA,350mA PDIP-8 Through hole mounting 5.33mm(height)
MOSFET Driver IC; Device Type:High and Low Side; Supply Voltage Min:10V; Supply Voltage Max:25V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Delay Matching:60ns; Fall Time, tf:50ns ;RoHS Compliant: Yes
600 V Half Bridge Driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC, 14 Lead SOIC, and 14 Lead PDIP. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V, and 15 V logic input compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; High side output in phase with HIN input; Low side output out of phase with LIN input; Logic and power ground + /- 5 V offset; Internal 540ns dead-time; Lower di/dt gate driver for better noise immunity
DRIVER, MOSFET, HIGH/LOW SIDE, 2108; Device Type:High Side / Low Side; Module Configuration:High Side / Low Side; Peak Output Current:350mA; Input Delay:220ns; Output Delay:200ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2108; IC Generic Number:2108; Logic Function Number:2108; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:200mA; Output Current + Max:250mA; Output Sink Current Min:250mA; Output Source Current Min:120mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:DIP; Power Dissipation Pd:1W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:Through Hole; Voltage Vcc Max:25V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2108
  • IR2108 PBF
  • IR2108PBF .
  • IR2108PBF.
  • IRFIR2108PBF
  • SP001533172