Infineon IR2103STRPBF

600 V half-bridge gate driver IC with shoot through protection, SOIC 8N, RoHS
$ 0.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2103STRPBF.

IHS

Datasheet18 pages13 years ago

Newark

iiiC

Inventory History

3 month trend:
-3.26%

CAD Models

Download Infineon IR2103STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRS2608DSPBF
Tube IRS2608DSPBF Half-Bridge 1996 gate driver 220ns 125C 200mA 350mA 625mW
Tape & Reel (TR) IRS2607DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
InfineonAUIRS2181STR
Tube AU842992 Half-Bridge 1999 gate driver 15ns 15ns -40C~150C TJ 1.9A 2.3A 0.8V 2.5V
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4127YME
MOSFET Driver 2 outputs, Low Side, 4.5V-20V supply, 1.5A and 8 ohm output, SOIC-8

Descriptions

Descriptions of Infineon IR2103STRPBF provided by its distributors.

600 V half-bridge gate driver IC with shoot through protection, SOIC 8N, RoHS
Tape & Reel (TR) IR2103SPBF Half-Bridge 1996 gate driver 170ns -40C~150C TJ 210mA 360mA 625mW
Driver 600V 0.36A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R
IR2103S Series Dual 25 V Surface Mount Half Bridge Driver - SOIC-8N
8Pin gate driver module, SOIC 8Nencapsulation
Gate Drivers; IR2103STRPBF; INFINEON TECHNOLOGIES; Surface Mount; 360 mA; 8; 2
EiceDRIVER™ 600 V half-bridge gate driver IC with typical 0.21 A source and 0.36 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
MOSFET DRIVER, -40 TO 125DEG C; Driver Configuration:Half Bridge; Peak Output Current:360mA; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:NSOIC; No. of Pins:8Pins; Input Delay:680ns; Output Delay:150
No. of Channels:2Channels; Driver Configuration:Half Bridge; Power Switch Type:IGBT, MOSFET; No. of Pins:8Pins; Driver Case Style:SOIC; Input Type:Inverting, Non-Inverting; Source Current:210mA; Sink Current:360mA; Input Delay:680ns RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2103STRPBF#
  • IR2103STRPBF.
  • IR2103STRPBF...
  • IRFIR2103STRPBF
  • SP001543892