Infineon IR2102STRPBF

Tape & Reel (TR) IR2102SPBF Half-Bridge 1996 gate driver 170ns -40C~150C TJ 210mA 360mA 625mW
$ 0.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2102STRPBF.

IHS

Datasheet14 pages22 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-13.13%

CAD Models

Download Infineon IR2102STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.843
$ 1.315
Stock
527,611
197,171
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
360 mA
360 mA
Rise Time
100 ns
100 ns
Fall Time
50 ns
50 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRS2608DSPBF
Half Bridge Driver; 600V .250A SOIC-8 (compl. Input), SOIC 8N, RoHS
Tape & Reel (TR) IRS2607DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
InfineonAUIRS2181STR
AUIRS2181S Series 20V 1.9/2.3 A Automotive Grade High/Low Side Driver - SOIC-8
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4124YME
Tube MIC4124 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V

Descriptions

Descriptions of Infineon IR2102STRPBF provided by its distributors.

Tape & Reel (TR) IR2102SPBF Half-Bridge 1996 gate driver 170ns -40C~150C TJ 210mA 360mA 625mW
IC DRIVER HIGH/LOW SIDE 8-SOIC / Driver 600V 0.36A 2-OUT High and Low Side Inv 8-Pin SOIC N T/R
IR2102S Series Dual 25 V Surface Mount High and Low Side Driver - SOIC-8
EiceDRIVER™ 600 V high and low-side gate driver IC with typical 0.21 A source and 0.36 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
MOSFET/IGBT DRIVER, HIGH/LOW SIDE, SOIC8; Driver Configuration: High Side and Low Side; Peak Output Current: -; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 50ns; Output Delay: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2102STRPBF.
  • IRFIR2102STRPBF
  • SP001539206