What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IR2102PBF

Tube IR2102 Half-Bridge 1996 gate driver 100ns 50ns -40C~150C TJ 210mA 360mA 0.8V 3V
$ 2.08
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2102PBF.

IHS

Datasheet14 pages22 years ago
Datasheet14 pages22 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-06-01
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

InfineonIRS2128PBF
Tube IRS2128PBF High-Side 1996 gate driver 80ns 40ns -40C~150C TJ 290mA 600mA 0.8V 2.5V
onsemiFAN7390N
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.
MicrochipTC428CPA
Tube TC428 Low-Side 2003 gate driver 30ns 0C~70C TA 1.5A 1.5A 730mW
MicrochipTC4426CPA
Tube TC4426 Low-Side 2006 gate driver 20ns 0C~150C TJ 1.5A 1.5A 730mW
onsemiMC34151P
Non-RoHS Compliant Obsolete Tin/Lead (Sn/Pb) e0 IC Gate Driver 4.45mm 0.8V 2.6V 1W 1.5A 1.5A

Descriptions

Descriptions of Infineon IR2102PBF provided by its distributors.

Tube IR2102 Half-Bridge 1996 gate driver 100ns 50ns -40C~150C TJ 210mA 360mA 0.8V 3V
HIGH AND LOW SIDE DRIVER Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDIP8
HIGH AND LOW SIDE DRIVER, INVERTING INPUTS IN A 8-PIN DIP PACKAGE
100ns 2 10V 20V 800mV,3V Inverting IGBT,MOSFET,N 50ns 210mA,360mA PDIP-8 9.88mm*7.62mm*5.33mm
Driver 600V 0.36A 2-OUT High and Low Side Inv 8-Pin PDIP T/R
MOSFET Driver IC; Device Type:High and Low Side; Output Current:100mA; Supply Voltage Min:10V; Supply Voltage Max:25V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Delay Matching:50ns ;RoHS Compliant: Yes
600 V High and Low Side Driver IC with typical 0.21 A source and 0.36 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout; 3.3 V, 5 V, and 15 V logic input compatible; Matched propagation delay for both channels; Outputs out of phase with inputs or in phase with inputs (IR2101)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2102
  • IR2102 PBF
  • IRFIR2102PBF
  • SP001536828