Infineon IR2101STRPBF

High And Low Side Driver, Noninverting Inputs in A 8-LEAD SOIC Package | Infineon IR2101SPBF
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2101STRPBF.

IHS

Datasheet14 pages22 years ago
Datasheet14 pages22 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-26.63%

CAD Models

Download Infineon IR2101STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

InfineonIRS2608DSPBF
Half Bridge Driver; 600V .250A SOIC-8 (compl. Input), SOIC 8N, RoHS
High Voltage, High Speed Power Mosfet And Igbt Driver With Independent High Side, SOIC 8N, RoHS
InfineonAUIRS2181STR
Tube AU842992 Half-Bridge 1999 gate driver 15ns 15ns -40C~150C TJ 1.9A 2.3A 0.8V 2.5V
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4127YME
MOSFET Driver 2 outputs, Low Side, 4.5V-20V supply, 1.5A and 8 ohm output, SOIC-8

Descriptions

Descriptions of Infineon IR2101STRPBF provided by its distributors.

High And Low Side Driver, Noninverting Inputs in A 8-LEAD SOIC Package | Infineon IR2101SPBF
600 V high-side and low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
Gate Driver IC, Half-Bridge, SOIC-8, IR2101STRPBF
IGBT/MOSFET IC, High Side And Low Side, 10V-20V Supply, 360mA Out, 150ns Delay, SOIC-8
Tape & Reel (TR) IR2101SPBF Half-Bridge 1996 gate driver 100ns 50ns -40C~150C TJ 210mA 360mA 0.8V 3V
Gate Drivers; IR2101STRPBF; INFINEON TECHNOLOGIES; 2; 625 mW; 2; 360 mA
IR2101S Series Dual 25V Surface Mount High and Low Side Driver - SOIC-8
100ns 2 10V 220ns 20V 800mV,3V Non-Inverting IGBT,MOSFET,NChannel 50ns half-bridge 210mA,360mA SOIC-8 SMD mount,glue mount 1.75mm(height)
EiceDRIVER™ 600 V high and low-side gate driver IC with typical 0.21 A source and 0.36 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs with level-shift technology. Also available in 8 Lead PDIP.
MOSFET DRIVER, HIGH/LOW-SIDE, SOIC-8; DR; Driver Configuration:High Side and Low Side; Peak Output Current:360mA; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:SOIC; No. of Pins:8Pins; Input Delay:160ns; Output Delay:150ns; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Base Number:2101; Device Type:High Side, Low Side; IC Generic Number:2101; Logic Function Number:2101; Module Configuration:High Side, Low Side; No. of Outputs:2Outputs; Offset Voltage:600V; Operating Temperature Range:-40°C to +125°C; Output Current:210mA; Output Sink Current Min:270mA; Output Source Current Min:130mA; Output Voltage:620V; Power Dissipation Pd:0.625W; Supply Voltage Range:10V to 20V; Termination Type:Surface Mount Device
Drivers IC; Device Type:High and Low Side; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; IC Generic Number:2101; Operating Temp. Max:125°C ;RoHS Compliant: Yes
Type = Half Bridge / Outputs = 2 / Rise Time ns = 100 / Fall Time ns = 50 / Output Current mA = 210 / Output Current mA = 360 / Supply Voltage Min. V = 10 / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC-8N / Pins = 8 / Mounting Type = SMD / MSL = Level-2 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 300

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2101STRPBF.
  • IRFIR2101STRPBF
  • SP001547610