Infineon IPW65R080CFDFKSA1

Power MOSFET, N Channel, 700 V, 43.3 A, 0.072 ohm, TO-247, Through Hole
$ 4.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW65R080CFDFKSA1.

element14 APAC

Datasheet15 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-33.64%

CAD Models

Download Infineon IPW65R080CFDFKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.79
$ 4.292
Stock
61,239
177,149
Authorized Distributors
1
5
Mount
-
Through Hole
Case/Package
TO-247
TO-247
Drain to Source Voltage (Vds)
650 V
650 V
Continuous Drain Current (ID)
43.3 A
43.3 A
Threshold Voltage
-
-
Rds On Max
-
80 mΩ
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
391 W
391 W
Input Capacitance
-
4.44 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-08-31
LTD Date2024-02-29

Descriptions

Descriptions of Infineon IPW65R080CFDFKSA1 provided by its distributors.

Power MOSFET, N Channel, 700 V, 43.3 A, 0.072 ohm, TO-247, Through Hole
Power Field-Effect Transistor, 43.3A I(D), 650V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
391W(Tc) 20V 4.5V@1.76mA 170nC@ 10 V 1individualNChannel 700V 80mΩ@ 17.6A,10V 43.3A 5.03nF@100V TO-247 Through hole mounting 16.13mm*5.21mm*21.1mm
MOSFET, N-CH, 700V, 43.3A, TO247; Transistor Polarity:N Channel; Continuous Drain Current Id:43.3A; Drain Source Voltage Vds:700V; On Resistance Rds(on):0.072o; Available until stocks are exhausted Alternatives available
Mosfet, N Channel, 700V, 43.3A, To247; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:43.3A; Tensión Drenaje-Fuente Vds:700V; Resistencia De Activación Rds(On):0.072Ohm; Tensión Vgs De Medición Rds(On):10V |Infineon IPW65R080CFDFKSA1
650V CoolMOS CFD2 is Infineon's second generation of market leading high voltage CoolMOS MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behavior and therefore better EMI behavior gives this product a clear advantage in comparison with competitor parts. | Summary of Features: 650V technology with integrated fast body diode; Limited voltage overshoot during hard commutation; Significant Q g reduction compared to 600V CFD technology; Tighter R DS(ON) max to R DS(on) typ window; Easy to design-in; Lower price compared to 600V CFD technology | Benefits: Low switching losses due to low Q rr at repetitive commutation on body diode; Self limiting di/dt and dv/dt; Low Q oss; Reduced turn on and turn of delay times; Outstanding CoolMOS quality | Target Applications: Telecom; Server; Solar; HID lamp ballast; LED lighting; eMobility

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000745036