What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FQI4N80TU

N-Channel Power MOSFET, QFET®, 800 V, 3.9 A, 3.6 Ω, I2PAK
$ 0.779
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQI4N80TU.

IHS

Datasheet9 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi FQI4N80TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-11-10
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiFQI5N80TU
Trans MOSFET N-CH 800V 4.8A 3-Pin(3+Tab) I2PAK Rail
onsemiFQI4N90TU
N-Channel Power MOSFET, QFET®, 900 V, 4.2 A, 3.3 Ω, I2PAK
onsemiFQI3N80TU
MOSFET N-CH 800V 3A I2PAK
N-Channel Power MOSFET, QFET®, 600 V, 4.5 A, 2.5 Ω, I2PAK
STMicroelectronicsSTFI5N95K3
N-channel 950 V, 3 Ohm, 4 A Zener-protected SuperMESH3(TM) Power MOSFET in I2PAKFP package
Single N-Channel 800 V 3 Ohms Surface Mount Power Mosfet - TO-262

Descriptions

Descriptions of onsemi FQI4N80TU provided by its distributors.

N-Channel Power MOSFET, QFET®, 800 V, 3.9 A, 3.6 Ω, I2PAK
Power Field-Effect Transistor, 3.9A I(D), 800V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
3.13W(Ta),130W(Tc) 5V@ 250µA 25nC@ 10V 1individualNChannel 800V 3.6Ω@ 1.95A,10V 880pF@25V I2PAK,TO-262 Through hole mounting
MOSFET, N, TO-262; Transistor type:Enhancement; Voltage, Vds typ:800V; Current, Id cont:3.9A; Resistance, Rds on:3.6ohm; Voltage, Vgs Rds on measurement:10V; Voltage, Vgs th typ:5V; Case style:TO-262; Current, Idm pulse:15.6A; Pins, No. of:3; Power dissipation:3.13W; Termination Type:Through Hole; Transistor polarity:N; Voltage, Vds max:800V; Voltage, Vgs th max:5V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd