Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPI60R199CPXKSA1

Trans MOSFET N-CH 650V 16A 3-Pin(3+Tab) TO-262 Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPI60R199CPXKSA1.

IHS

Datasheet10 pages9 years ago

Factory Futures

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon IPI60R199CPXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Transistor MOSFET N-Channel 600V 20.2A 3-Pin TO-262 Tube
STMicroelectronicsSTI21N65M5
N-channel 650 V, 0.150 Ohm typ., 17 A MDmesh M5 Power MOSFET in I2PAK package
Trans MOSFET N-CH 500V 17A 3-Pin(3+Tab) TO-262
STMicroelectronicsSTI24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET I2PAK
STMicroelectronicsSTI26NM60N
N-channel 600 V, 0.135 Ohm, 20 A MDmesh(TM) II Power MOSFET I2PAK
Trans MOSFET N-CH 500V 13A 3-Pin TO-262 Tube

Descriptions

Descriptions of Infineon IPI60R199CPXKSA1 provided by its distributors.

Trans MOSFET N-CH 650V 16A 3-Pin(3+Tab) TO-262 Tube
Power Field-Effect Transistor, 16A I(D), 600V, 0.199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN
CoolMOS CP, Infineon's fifth series of CoolMOS, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV. | Summary of Features: Lowest figure of merit R on x Q g; Ultra low gate charge; Extreme dv/dt rate; Ultra low R DS(on), ultra low gate charge, very fast switching; V th 3 V, g fs very high, internal R g very low; High current capability; Significant reduction of conduction and switching losses; High power density and efficiency for superior power conversion systems; Best-in-class price/performance ratio | Target Applications: Solar; Server; Telecom; Consumer; Adapter; PC power
MOSFET, N, TO-262; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:650V; On Resistance Rds(on):199mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-262; No. of Pins:3; Current Id Max:16A; Package / Case:TO-262; Power Dissipation Pd:139W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPI60R199CP
  • SP000103248