STMicroelectronics STI24NM60N

N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET I2PAK
$ 2.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STI24NM60N.

IHS

Datasheet20 pages21 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STI24NM60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

N-Channel 600 V 20.2 A 151 W 190 mOhm Surface Mount Mosfet - PG-TO262-3-1
STMicroelectronicsSTFI24NM60N
N-channel 600 V, 0.168 Ohm, 17 A, MDmesh(TM) II Power MOSFET in I2PAKFP package
STMicroelectronicsSTFI24N60M2
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in I2PAKFP package
STMicroelectronicsSTI24N60M2
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in I2PAK package
Trans MOSFET N-CH 650V 16A 3-Pin(3+Tab) TO-262 Tube
Trans MOSFET N-CH 600V 12A 3-Pin(3+Tab) I2PAK Rail

Descriptions

Descriptions of STMicroelectronics STI24NM60N provided by its distributors.

N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET I2PAK
Trans MOSFET N-CH 600V 17A 3-Pin(3+Tab) I2PAK Tube
Mosfet, N Channel, 600V, 17A, To-262; Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:17A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Msl:- Rohs Compliant: Yes |Stmicroelectronics STI24NM60N
MOSFET N-Channel 650V 17A I2PAK
125W(Tc) 30V 4V@ 250µA 46nC@ 10 V 1individualNChannel 600V 190mΩ@ 8A,10V 17A 1.4nF@50V I2PAK Through hole mounting
600 V, 17 A, 0.168 OHM, I2PAK N-CHANNEL MDMESH II POWER MOSFET Power Field-Effect Transistor, 17A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics