Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPG20N04S408ATMA1

40V, Dual N-Ch, 7.6 mΩ max, Automotive MOSFET, dual SS08 (5x6), OptiMOS™-T2, PG-TDSON-8, RoHS
$ 0.812
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPG20N04S408ATMA1.

element14 APAC

Datasheet9 pages15 years ago

TME

Inventory History

3 month trend:
-3.41%

CAD Models

Download Infineon IPG20N04S408ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-05
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

7.1W(Tc) 20V 2.5V@ 250µA 62nC@ 10 V 1individualNChannel 40V 9mΩ@ 14A,10V 20.7A 2.44nF@20V SOIC-8 SMD mount
onsemiFDD8453LZ
Power Trench® MOSFET, N-Channel, 40V, 50A, 6.7mΩ
INFINEON BSC054N04NS G MOSFET Transistor, N Channel, 81 A, 40 V, 4.5 mohm, 10 V, 2 V
onsemiFDMC8462
TRANSISTOR, N-CHANNEL, POWERTRENCH MOSFET, 40 V, 20 A, 5.8 MOHM, LOW PROFILE
Diodes Inc.DMN4008LFG-7
Power MOSFET, N Channel, 40 V, 14.4 A, 0.0055 ohm, PowerDI 3333, Surface Mount
onsemiFDB8453LZ
TAPE REEL / 40V, 50A, 7.0 M OHMS, NCH POWER TRENCH MOSFET

Descriptions

Descriptions of Infineon IPG20N04S408ATMA1 provided by its distributors.

40V, Dual N-Ch, 7.6 mΩ max, Automotive MOSFET, dual SS08 (5x6), OptiMOS™-T2, PG-TDSON-8, RoHS
Infineon SCT
Transistor: N-MOSFET; unipolar; 40V; 20A; 0.007ohm; 65W; -55+175 deg.C; SMD; PG-TDSON8-4; AEC-Q100
MOSFET, AEC-Q101, DUAL N-CH, TDSON-8; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 20A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.007ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 65W; Transistor Case Style: TDSON; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: OptiMOS T2 Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Summary of Features: Dual N-channel Normal Level - Enhancement mode; AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested | Benefits: Dual Super S08 can replace multiple DPAKs for significant PCB area savings and system level cost reduction.; Bond wire is 200um for up to 20A current; Larger source lead frame connection for wire bonding; Package: PG-TDSON-8-4; Same thermal and electrical performance as a DPAK with the same die size.; Exposed pad provides excellent thermal transfer (varies by die size); Two N-Channel MOSFETs in one package with 2 isolated lead frames | Target Applications: Small loads control switching; Body applications

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPG20N04S4-08
  • IPG20N04S408
  • SP000705582