Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD068P03L3GATMA1

P-Ch MOSFET 100W 20V Qg 68nC@10V Vds 30V Rds(on) 6.8mΩ@10V Ciss 5.15nF@15V TO-252 H2.3mm
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD068P03L3GATMA1.

element14 APAC

Datasheet9 pages12 years ago
Datasheet9 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
+57.61%

CAD Models

Download Infineon IPD068P03L3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MOSFET N-CH 30V 86A DPAK N-Channel 30 V 86A (Tc) 75W (Tc) Surface Mount TO-252AA (DPAK)
InfineonIRLR8726PBF
MOSFET N-CH 30V 86A DPAK N-Channel 30 V 86A (Tc) 75W (Tc) Surface Mount TO-252AA (DPAK)
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 5.2Milliohms;ID 86A;D-Pak (TO-252AA);PD 79W
onsemiFDD6606
N-Channel 30V 75A (Ta) 71W (Tc) Surface Mount D-PAK (TO-252AA)
onsemiFDD6676AS
; Transistor Type:MOSFET; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes RoHS Compliant: Yes
onsemiFDD8876
PowerTrench® MOSFET, N-Channel, 30V, 73A, 8.2mΩ

Descriptions

Descriptions of Infineon IPD068P03L3GATMA1 provided by its distributors.

P-Ch MOSFET 100W 20V Qg 68nC@10V Vds 30V Rds(on) 6.8mΩ@10V Ciss 5.15nF@15V TO-252 H2.3mm
MOSFET P-CH 30V 70A TO252-3 P-Channel 30 V 70A (Tc) 100W (Tc) Surface Mount PG-TO252-3
Power MOSFET, P Channel, 30 V, 70 A, 0.005 ohm, TO-252 (DPAK), Surface Mount
Trans MOSFET P-CH 30V 70A Automotive 3-Pin(2+Tab) DPAK T/R
MOSFET Devices; INFINEON; IPD068P03L3GATMA1; -30 V; 70 A; 100 W; 5 mOhm
Power Field-Effect Transistor, 70A I(D), 30V, 0.0068ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, P-CH, -30V, -70A, TO-252-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -70A; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.005ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -1.5V; Power Dissipation Pd: 100W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: OptiMOS P3 Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Infineons highly innovative OptiMOS families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics. | Summary of Features: Enhancement mode; Avalanche rated; Pb-free lead plating; RoHS compliant; Small Signal packages approved to AEC Q101 | Target Applications: Automotive; Consumer; DC-DC; eMobility; Motor control; Notebook; Onboard charger

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD068P03L3 G
  • IPD068P03L3G
  • IPD068P03L3GATMA1.
  • IPD068P03L3GBTMA1
  • IPD068P03L3GXT
  • SP000472988
  • SP001127838