Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD6676AS

; Transistor Type: MOSFET; Leaded Process Compatible: Yes; Peak Reflow Compatible (260 C): Yes RoHS Compliant: Yes
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD6676AS.

IHS

Datasheet8 pages21 years ago

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-15
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

onsemiFDD8896
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,17A I(D),TO-252AA
N CH POWER MOSFET, HEXFET, 30V, 86A, DPAK; Transistor Polarity:N Channel; Contin
onsemiFDD6606
N-Channel 30V 75A (Ta) 71W (Tc) Surface Mount D-PAK (TO-252AA)
Power MOSFET 25V 98A 4.3 mOhm Single N-Channel DPAK
onsemiFDD6688
Transistor,mosfet,n-Channel,30V V(Br)Dss,84A I(D),to-252Aa Rohs Compliant: Yes |Onsemi FDD6688
onsemiFDD6670AL
Trans MOSFET N-CH 30V 84A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi FDD6676AS provided by its distributors.

; Transistor Type:MOSFET; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes RoHS Compliant: Yes
Power Field-Effect Transistor, 90A I(D), 30V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFETs 30V N-CH DPAK POWR TRENCH SYNCFET
30V N-Channel PowerTrench SyncFET
ADDED FOR DPP(INTERSIL) PKG ID CHANGE<AZ
MOSFET, N, SMD, TO-252; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:90A; Resistance, Rds On:0.0057ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1.5V; Case Style:DPAK; Termination Type:SMD; Current, Idm Pulse:100A; No. of Pins:2; Power Dissipation:70mW; Voltage, Vds Max:30V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd