Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB90R340C3ATMA1

Mosfet N-ch 900V 15A TO-263 / Trans Mosfet N-ch 900V 15A 3-PIN(2+TAB) D2PAK T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB90R340C3ATMA1.

IHS

Datasheet10 pages14 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

E Series N-Channel 650 V 380 mO 35 nC Surface Mount Power Mosfet - D2PAK
InfineonIPB65R280C6
Trans MOSFET N-CH 650V 13.8A 3-Pin(2+Tab) D2PAK T/R
onsemiFCB290N80
N-Channel Power MOSFET, SUPERFET® II, 800 V, 17 A, 290 mΩ, D2PAK
MOSFET N-CH 650V 18A D2PAK / N-Channel 650 V 18A (Ta) 101W (Tc) Surface Mount PG-TO263-3
STMicroelectronicsSTB23N80K5
N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in D2PAK package
Trans MOSFET N-CH 700V 10.6A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon IPB90R340C3ATMA1 provided by its distributors.

MOSFET N-CH 900V 15A TO-263 / Trans MOSFET N-CH 900V 15A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 15A I(D), 900V, 0.34ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Mosfet, N-Ch, 900V, 15A, To-263-3; Transistor Polarity:n Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:900V; On Resistance Rds(On):0.28Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes
900V CoolMOS C3 is Infineon's third series of CoolMOS with market entry in 2001. C3 is the "working horse" of the portfolio. | Summary of Features: Low specific on-state resistance (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Consumer; PC power; Adapter; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA