onsemi FCB290N80

N-Channel Power MOSFET, SUPERFET® II, 800 V, 17 A, 290 mΩ, D2PAK
$ 3.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCB290N80.

Upverter

Technical Drawing1 page5 years ago

Master Electronics

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
-2.05%

CAD Models

Download onsemi FCB290N80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-03-27
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

STMicroelectronicsSTB23N80K5
N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in D2PAK package
STMicroelectronicsSTB24N65M2
N-channel 650 V, 0.185 Ohm typ., 16 A MDmesh M2 Power MOSFET in D2PAK package
InfineonIPB65R280C6
Trans MOSFET N-CH 650V 13.8A 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 900V 15A TO-263 / Trans MOSFET N-CH 900V 15A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB18NM60ND
N-Channel 600 V 0.29 Ohm 130 W Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET N-CH 650V 21A 3-Pin(2+Tab) D2PAK

Descriptions

Descriptions of onsemi FCB290N80 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, 800 V, 17 A, 290 mΩ, D2PAK
N-Ch MOSFET 800V 17A 290mΩ@8.5A,10V 212W(Tc) 20V 4.5V@1.7mA 75nC@10V 3.205nF@100V D2PAK SMD 5.08mm H
Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd