Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB90N06S4L04ATMA2

Power MOSFET, N Channel, 60 V, 90 A, 0.0027 ohm, TO-263 (D2PAK), Surface Mount
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB90N06S4L04ATMA2.

element14 APAC

Datasheet9 pages17 years ago

Inventory History

3 month trend:
+7.18%

CAD Models

Download Infineon IPB90N06S4L04ATMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2016-12-01
LTD Date2017-06-01

Related Parts

N-Channel PowerTrench® MOSFET, 60 V, 110 A, 2.7 mΩ
Diodes Inc.DMTH6004SCTB-13
Trans MOSFET N-CH 60V 100A 3-Pin(2+Tab) D2PAK T/R
Diodes Inc.DMTH6004SCTBQ-13
Trans MOSFET N-CH 60V 100A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 60V 100A D2PAK N-Channel 60 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3
MOSFET N-CH 75V 100A TO263-3 N-Channel 75 V 100A (Tc) 214W (Tc) Surface Mount PG-TO263-3-2
MOSFET N-CH 60V 110A D2PAK N-Channel 60 V 110A (Tc) 160W (Tc) Surface Mount PG-TO263-3
60V, N-Ch, 6.4 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS

Descriptions

Descriptions of Infineon IPB90N06S4L04ATMA2 provided by its distributors.

Power MOSFET, N Channel, 60 V, 90 A, 0.0027 ohm, TO-263 (D2PAK), Surface Mount
60V, N-Ch, 3.4 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS
Infineon SCT
MOSFET N-CH 60V 90A TO263-3 N-Channel 60 V 90A (Tc) 150W (Tc) Surface Mount PG-TO263-3-2
Trans MOSFET N-CH 60V 90A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
N-Channel 60 V 3.4 mOhm 170 nC OptiMOS®-T2 Power-Transistor -PG-TO263-3-2
Pwr Mosfet, N Channel, 60V, 90A; |Infineon Technologies IPB90N06S4L04ATMA2.
Power Field-Effect Transistor, 90A I(D), 60V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
150W(Tc) 16V 2.2V@ 90µA 170nC@ 10 V 1individualNChannel 60V 3.7mΩ@ 90A,10V 90A 13nF@25V TO-263 SMD mount 10mm*9.25mm*4.4mm
Summary of Features: N-channel - Enhancement mode; AEC qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested | Benefits: world's lowest RDS at 60V (on); highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB90N06S4L-04
  • IPB90N06S4L04
  • IPB90N06S4L04ATMA1
  • IPB90N06S4L04ATMA2.
  • SP000415574
  • SP001028756