Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB80N06S2L11ATMA2

55V, N-Ch, 10.7 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
$ 1.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB80N06S2L11ATMA2.

element14 APAC

Datasheet8 pages15 years ago

iiiC

Inventory History

3 month trend:
+111%

CAD Models

Download Infineon IPB80N06S2L11ATMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

InfineonAUIRL3705ZS
MOSFET N-CH 55V 75A D2PAK N-Channel 55 V 75A (Tc) 130W (Tc) Surface Mount D2PAK
55V, N-Ch, 11.7 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
Trans MOSFET N-CH Si 55V 75A 3-Pin(2+Tab) TO-263AB T/R
285W(Tc) 4V@ 250µA 210nC@ 20V 1individualNChannel 55V 8mΩ@ 75A,10V 3.2pF@25V D2PAK SMD mount
285W(Tc) 4V@ 250µA 210nC@ 20V 1individualNChannel 55V 8mΩ@ 75A,10V 3.2pF@25V D2PAK SMD mount
175W(Tc) 4V@ 250µA 109nC@ 20V 1individualNChannel 55V 14mΩ@ 75A,10V 1.775pF@25V D2PAK SMD mount
InfineonIRF1010ZSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 5.8Milliohms;ID 75A;D2Pak;PD 140W;VGS +/-20
InfineonAUIRFZ48ZS
MOSFET N-CH 55V 61A D2PAK N-Channel 55 V 61A (Tc) 91W (Tc) Surface Mount D2PAK
MOSFET N-CH 55V 75A D2PAK

Descriptions

Descriptions of Infineon IPB80N06S2L11ATMA2 provided by its distributors.

55V, N-Ch, 10.7 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 55V 80A TO263-3 N-Channel 55 V 80A (Tc) 158W (Tc) Surface Mount PG-TO263-3-2
Power Field-Effect Transistor, 80A I(D), 55V, 0.0147ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (lead free); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 55V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB80N06S2L-11
  • IPB80N06S2L11
  • IPB80N06S2L11ATMA1
  • SP000218177
  • SP001061398