Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB77N06S212ATMA2

55V, N-Ch, 11.7 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB77N06S212ATMA2.

IHS

Datasheet8 pages20 years ago

iiiC

CAD Models

Download Infineon IPB77N06S212ATMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-03-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

55V, N-Ch, 10.7 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
55V, N-Ch, 8.8 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
InfineonAUIRF1018ES
MOSFET N-CH 60V 79A D2PAK N-Channel 60 V 79A (Tc) 110W (Tc) Surface Mount D2PAK
175W(Tc) 4V@ 250µA 109nC@ 20V 1individualNChannel 55V 14mΩ@ 75A,10V 1.775pF@25V D2PAK SMD mount
145W(Tc) 4V@ 250µA 85nC@ 20V 1individualNChannel 55V 19mΩ@ 60A,10V 1.3pF@25V D2PAK SMD mount
STMicroelectronicsSTB80N4F6AG
MOSFET N-CH 40V 80A D2PAK / N-Channel 40 V 80A (Tc) 70W (Tc) Surface Mount D²PAK (TO-263)

Descriptions

Descriptions of Infineon IPB77N06S212ATMA2 provided by its distributors.

55V, N-Ch, 11.7 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
Infineon SCT
MOSFET N-CH 55V 77A TO263-3 N-Channel 55 V 77A (Tc) 158W (Tc) Surface Mount PG-TO263-3-2
Trans MOSFET N-CH 55V 77A Automotive 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 77A I(D), 55V, 0.0117ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (lead free); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 55V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB77N06S2-12
  • IPB77N06S212ATMA1
  • SP001061294