Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB45N06S4L08ATMA3

60V, N-Ch, 7.9 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS
$ 0.783
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB45N06S4L08ATMA3.

element14 APAC

Datasheet9 pages17 years ago

Inventory History

3 month trend:
-0.04%

CAD Models

Download Infineon IPB45N06S4L08ATMA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.783
$ 0.783
Stock
178,965
178,965
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
45 A
45 A
Threshold Voltage
-
-
Rds On Max
7.9 mΩ
7.9 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
71 W
71 W
Input Capacitance
4.78 nF
4.78 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-24
Lifecycle StatusNRND (Last Updated: 5 months ago)
LTB Date2016-12-01
LTD Date2017-06-01

Related Parts

N-Channel PowerTrench® MOSFET 60V, 45A, 20mΩ
128W(Tc) 4V@ 250µA 75nC@ 20V 1individualNChannel 55V 24mΩ@ 49A,10V 1.06pF@25V D2PAK SMD mount
Trans MOSFET N-CH 60V 55A 3-Pin(2+Tab) D2PAK T/R
InfineonIRFZ44NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 17.5 Milliohms;ID 49A;D2Pak;PD 94W;VGS +/-20
InfineonIRFZ46ZSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 10.9 Milliohms;ID 51A;D2Pak;PD 82W;VGS +/-20
Trans MOSFET N-CH 55V 35A 3-Pin(2+Tab) TO-263AB Rail

Descriptions

Descriptions of Infineon IPB45N06S4L08ATMA3 provided by its distributors.

60V, N-Ch, 7.9 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS
Infineon SCT
MOSFET N-CH 60V 45A TO263-3 N-Channel 60 V 45A (Tc) 71W (Tc) Surface Mount PG-TO263-3-2
Trans MOSFET N-CH 60V 45A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
Power Field-Effect Transistor, 45A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Summary of Features: N-channel - Enhancement mode; AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested | Benefits: world's lowest RDS at 60V (on); highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB45N06S4L-08
  • IPB45N06S4L08
  • IPB45N06S4L08ATMA1
  • SP000374316
  • SP001067954