Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB04N03LAG

80 A 25 V 0.0064 Ohm N-channel Si Power Mosfet TO-263AB
$ 1.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB04N03LAG.

IHS

Datasheet9 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.28
$ 0.52
Stock
442,443
236,497
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
Drain to Source Voltage (Vdss)
25 V
25 V
Continuous Drain Current (ID)
80 A
80 A
Threshold Voltage
-
-
Rds On Max
3.9 mΩ
3.9 mΩ
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
107 W
-
Input Capacitance
3.877 nF
3.877 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-11
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-07-31
LTD Date2010-01-31

Related Parts

onsemiFDB8896
N-Channel PowerTrench® MOSFET, 30V, 93A, 5.7mΩ
Trans MOSFET N-CH 30V 19A Automotive 3-Pin(2+Tab) D2PAK T/R
InfineonIRF3704SPBF
MOSFET N-CH 20V 77A D2PAK N-Channel 20 V 77A (Tc) 87W (Tc) Surface Mount D2PAK
InfineonIPB03N03LAG
N-CHANNEL POWER MOSFET N-Channel 25 V 80A (Tc) 150W (Tc) Surface Mount PG-TO263-3-2
onsemiFDB7030BL
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 60A, 9mΩ
InfineonIRF3707ZSPBF
IRF3707ZSPBF N-channel MOSFET Transistor, 59 A, 30 V, 3-Pin D2PAK

Descriptions

Descriptions of Infineon IPB04N03LAG provided by its distributors.

80 A 25 V 0.0064 ohm N-CHANNEL Si POWER MOSFET TO-263AB
MOSFET N-Channel 25V 80A 3.9mΩ@55A,10V 32nC@5V 107W(Tc) 3.877nF@15V TO-263-3 SMD 10mm × 9.25mm × 4.4mm
Trans MOSFET N-CH 25V 80A 3-Pin TO-263
Power Field-Effect Transistor, 80A I(D), 25V, 0.0064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
Multilayer Ceramic Capacitors MLCC - SMD/SMT

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB04N03LA G