Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPA65R650CEXKSA1

MOSFET N-CH 650V 7A TO220 N-Channel 650 V 7A (Tc) 28W (Tc) Through Hole PG-TO220-3-FP
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA65R650CEXKSA1.

Inventory History

3 month trend:
+3.59%

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTF12N65M2
N-channel 650 V, 0.42 Ohm typ., 8 A MDmesh M2 Power MOSFET in a TO-220FP package
Single N-Channel 600 V 0.65 Ohm 20.5 nC CoolMOS Power Mosfet - TO-220-3FP, PG-TO220-3, RoHS
STMicroelectronicsSTF10N60M2
N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTFH10N60M2
N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in TO-220FP wide creepage package
MOSFET N-CH 650V 7.2A TO220 / N-Channel 650 V 7.2A (Tc) 68W (Tc) Through Hole PG-TO220-FP
MOSFET N-CH 500V 7.6A TO220-FP N-Channel 500 V 7.6A (Tc) 28W (Tc) Through Hole PG-TO220-3-31

Descriptions

Descriptions of Infineon IPA65R650CEXKSA1 provided by its distributors.

MOSFET N-CH 650V 7A TO220 N-Channel 650 V 7A (Tc) 28W (Tc) Through Hole PG-TO220-3-FP
Mosfet, N-Ch, 650V, 10.1A, To-220Fp-3; |Infineon Technologies IPA65R650CEXKSA1
650V 7A 28W 650m´Î@10V2.1A 3.5V@210Ã×A N Channel TO-220F(TO-220IS) MOSFETs ROHS
MOSFET, N-CH, 650V, 10.1A, TO-220FP-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 10.1A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.54ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3
CoolMOS CE is suitable for hard and soft switching applications and as modern superjunction, it delivers low conduction and switching losses improving efficiency and ultimately reduces power consumption. 600V, 650V and 700V CoolMOS CE combine the optimal R DS(on) and package offering suitable in low power chargers for mobile phones and tablets. | Summary of Features: Narrow margins between typical and max R DS(on); Reduced energy stored in output capacitance (E oss); Good body diode ruggedness and reduced reverse recovery charge (Q rr); Optimized integrated R g | Benefits: Low conduction losses; Low switching losses; Suitable for hard and soft switching; Easy controllable switching behavior; Improved efficiencyand consequent reduction of power consumption; Less design in effort; Easy to use | Target Applications: Laptop and notebook adapter; Low power charger; Lighting; LCD and LED TV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA65R650CE
  • SP001295804