Infineon IPA50R950CEXKSA2

Trans MOSFET N-CH 500V 6.6A Automotive 3-Pin(3+Tab) TO-220FP Tube
$ 0.402
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA50R950CEXKSA2.

Newark

Datasheet13 pages0 years ago

IHS

TME

_legacy Avnet

Inventory History

3 month trend:
+0.78%

CAD Models

Download Infineon IPA50R950CEXKSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-04
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

CoolMOS CE Series N-Channel 500 V 4.1 A (Tc) 26.4 W (Tc) MOSFET - PG-TO220-FP
onsemiFQPF7N40
MOSFET N-CH 400V 4.6A TO-220F
STMicroelectronicsSTP5NK50ZFP
N-Ch MOSFET 500V 4.4A 70W(Tc) 1.5Ω@2.2A,10V 535pF@25V TO-220FP TH 10.4mm × 4.6mm × 9.3mm
MOSFET N-CH 560V 4.5A TO220-FP N-Channel 560 V 4.5A (Tc) 31W (Tc) Through Hole PG-TO220-3-31
STMicroelectronicsSTF6N60M2
N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in TO-220FP package
N-Channel Power MOSFET, UniFETTM II, 500 V, 3 A, 2.5 Ω, TO-220F

Descriptions

Descriptions of Infineon IPA50R950CEXKSA2 provided by its distributors.

Trans MOSFET N-CH 500V 6.6A Automotive 3-Pin(3+Tab) TO-220FP Tube
CoolMOS CE Series N-Channel 500 V 3.7 A (Tc) 25.7 W (Tc) MOSFET - PG-TO220-FP
500V CoolMOS™ CE Power MOSFET | MOSFET N-CH 500V 4.3A PG-TO220FP
Mosfet, N-Ch, 500V, 6.6A, To-220Fp; |Infineon Technologies IPA50R950CEXKSA2
Power Field-Effect Transistor, 6.6A I(D), 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Superjunction Mosfet FET, TO-220AB
MOSFET, N-CH, 500V, 6.6A, TO-220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 6.6A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.86ohm; Rds(on) Test Voltage Vgs: 13V; Threshold Voltage Vgs: 3V; P
500V CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA50R950CE
  • SP001217236