Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BTS3060TFATMA1

Smart Power Load Switch, Low Side, AEC-Q100, MOSFET, 1 Output, 5.5 V, 3 A, 50 mohm, TO-252-8
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS3060TFATMA1.

element14 APAC

Datasheet34 pages11 years ago

Inventory History

3 month trend:
+11.63%

CAD Models

Download Infineon BTS3060TFATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-03-11
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 12 V
IC REG LINEAR 2.5V 1A DPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 1.8 V
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive
Linear Voltage Regulator, 1 A, High PSRR Vout: 2.0 V

Descriptions

Descriptions of Infineon BTS3060TFATMA1 provided by its distributors.

Smart Power Load Switch, Low Side, AEC-Q100, MOSFET, 1 Output, 5.5 V, 3 A, 50 mohm, TO-252-8
Tape & Reel (TR) Current Limiting (Fixed) Over Temperature Over Voltage SINK On/Off power distribution switch 6.5mm 4V 76mus 3A
The BTS3060TF is a 50 mOhm single channel Smart Low-Side Power Switch in a PG-TO252-3 package providing embedded protective functions, PG-TO252-3, RoHS
Infineon SCT
The power transistor is built by a N-channel vertical power MOSFET. The device is monolithically integrated. The BTS3060TF is automotive qualified and is optimized for 12V automotive and industrial applications.
POWER LOAD SW, AEC-Q100, 5.5V, TO-252-3; Power Load Switch Type: Low Side; Input Voltage: 5.5V; Current Limit: 3A; On State Resistance: 0.05ohm; Distribution Switch Case Style: TO-252; No. of Pins: 8Pins; Thermal Protection: Ye

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS3060TF
  • SP001038634