Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC7808CDTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
$ 0.317
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7808CDTG.

IHS

Datasheet31 pages5 years ago

onsemi

Augswan

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC7808CDTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.461
$ 0.461
Stock
387,852
260,713
260,713
Authorized Distributors
2
2
2
Case/Package
TO-252
TO-252
TO-252
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
2.2 A
1 A
1 A
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
8 V
8 V
8 V
Max Output Voltage
-
-
-
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
62 dB
73 dB
73 dB

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
KA7808 Series 8 V Fixed Output 1 A SMT 3-Terminal LDO Regulator - TO-252
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = -40° to +125°C

Descriptions

Descriptions of onsemi MC7808CDTG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
MC7808C Series 1 A 8 V Fixed Output Surface Mount LDO Voltage Regulator - DPAK
MC7808CDTG, SINGLE LINEAR VOLTAGE REGULATOR, 2.2A 8 V, 3-PIN DPAK
V REG, 5-18V, 1A, 2VDO, 8V, 5%, TO-252-3; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 35V; Product Range: 7808 Voltage Regulator
Voltage Regulator, Fixed, 8V, 1A, To-252-3; Output Type:Fixed; Output Voltage Min:-; Output Voltage Max:-; Input Voltage Min:14V; Input Voltage Max:35V; Product Range:7808 Voltage Regulators; Output Current Max:1A; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC7808CDTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd