onsemi NCP1117DT18G

1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 1.8 V
$ 0.115
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1117DT18G.

IHS

Datasheet19 pages5 years ago

onsemi

Augswan

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1117DT18G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.28
Stock
181,830
739,054
Authorized Distributors
4
6
Case/Package
TO-252
TO-252
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
2.2 A
1 A
Min Input Voltage
3.2 V
3.2 V
Max Input Voltage
11.8 V
11.8 V
Min Output Voltage
1.755 V
1.755 V
Max Output Voltage
1.845 V
1.845 V
Accuracy
1 %
1 %
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-11
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

MC33269 Series 800 mA 5 V Fixed Output SMT LDO Regulator - TO-252
STMicroelectronicsLD1117DT12CTR
LD1117 Series 1300 mA 1.2 V Fixed SMT Positive Voltage Regulator - TO-252
LP2950 Series 100 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-252
IC REG LINEAR 5V 100MA DPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK

Descriptions

Descriptions of onsemi NCP1117DT18G provided by its distributors.

1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 1.8 V
NCP1117DT18G, LDO VOLTAGE REGULATOR,2.2A,1.8V +/-1%,MAXIMUM OF 20 VIN,3-PIN DPAK
LDO Regulator Pos 1.8V 1A 3-Pin (2+Tab) DPAK Rail
NCP1117 Series 1 A 1.8 V Fixed Output Positive Voltage SMT LDO Regulator-TO-252
70dB(120Hz) 10mA positive electrode Fixed 1A 1 1.8V 2.4V 1.8V 20V 1.2V@ 800mA 2.6mV 0.4mV TO-252 SMD mount 2.38mm(height)
Ldo Voltage Regulator, 1.8V, 1A, D-Pak-3; Tensión De Entrada Mín.:-; Tensión De Entrada Máx.:20V; Corriente De Salida:1A; Tensión De Caída Vdo:1.07V; Diseño Del Regulador Ldo:To-252; Núm. De Contactos:3 |Onsemi NCP1117DT18G
LDO, 20V, 1.2VDO, 0.8A, 1.8V, 2.5%,3DPAK; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Volta; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1117DT18G..