Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSZ060NE2LSATMA1

Power MOSFET, N Channel, 25 V, 40 A, 0.005 ohm, TSDSON, Surface Mount
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSZ060NE2LSATMA1.

element14 APAC

Datasheet9 pages13 years ago

Upverter

Inventory History

3 month trend:
-38.14%

CAD Models

Download Infineon BSZ060NE2LSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFDS6680A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 12.5A, 9.5mΩ
onsemiFDMS7692A
FDMS7692A Series 30 V 13.5 A 8 mOhm SMT N-Ch PowerTrench Mosfet - Power56
MOSFET N-CH 30V 12A TSDSON-8 / Trans MOSFET N-CH 30V 12A 8-Pin TSDSON EP T/R
InfineonIRF8714PBF
Single N-Channel 30 V 13 mOhm 12 nC HEXFET® Power Mosfet - SOIC-8
Single N-Channel 30 V 9 mOhm 15 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
onsemiFDS6670A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 13A, 8mΩ

Descriptions

Descriptions of Infineon BSZ060NE2LSATMA1 provided by its distributors.

Power MOSFET, N Channel, 25 V, 40 A, 0.005 ohm, TSDSON, Surface Mount
MOSFET Devices; INFINEON; BSZ060NE2LS; 25 V; 12 A; 20 V; 26 W
Trans MOSFET N-CH 25V 12A 8-Pin TSDSON T/R
Avnet Japan
N-Channel MOSFET 40A 2.1W 20V 25V 6mΩ@10V 9.1nC 670pF@12V TSDSON-8 SMD, Adhesive Mount 3.3mm × 3.3mm × 1.1mm
12 A 25 V 0.0081 ohm N-CHANNEL Si POWER MOSFET
MOSFET N-Ch 25V 40A TDSON-8 OptiMOS
Power Field-Effect Transistor, 12A I(D), 25V, 0.0081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon BSZ060NE2LSATMA1 MOSFET
25V 40A 5m´Î@10V20A 26W 2V@250uA 31pF@12V N Channel 670pF@12V 4.4nC@0~4.5V -55¡Í~+150¡Í@(Tj) PG-TSDSON-8 MOSFETs ROHS
With the OptiMOS™ 25V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package. Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. Available in halfbridge configuration (power stage 5x6).
Channel Type:N Channel; Drain Source Voltage Vds:25V; Continuous Drain Current Id:40A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; Power Dissipation:26W; No. Of Pins:8Pins Rohs Compliant: Yes |Infineon BSZ060NE2LSATMA1.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSZ060NE2LS
  • BSZ060NE2LSATMA1.
  • BSZ060NE2LSXT
  • SP000776122