Infineon BSP752RXT

Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8
$ 1.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP752RXT.

IHS

Datasheet19 pages9 years ago

CAD Models

Download Infineon BSP752RXT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 0.925
$ 0.925
Stock
14,209
616,131
616,131
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
1.7 A
2 A
2 A
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Power Load Switch, Smart6 Technology, High Side, 1 Output, 28V, 15A, SOIC-8
SI7465DP-T1-E3 P-CHANNEL MOSFET TRANSISTOR, 3.2 A, 60 V, 8-PIN SOIC
Transistor MOSFET P-CH 30V 8.8A 8-Pin SOIC N T/R
Single P-Channel 60 V 0.065 Ohms Surface Mount Power Mosfet - PowerPAK-1212-8
20V Dual N-Channel Logic Level HEXFET Power MOSFET in a PQFN 2mm x 2mm Lead Free package
Diodes Inc.DMG4800LSD-13
DMG4800 Series Dual N-Channel 30 V 8.5 A 16 Mohm Mosfet - SOIC-8

Descriptions

Descriptions of Infineon BSP752RXT provided by its distributors.

Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8
Power Switch ICs - Power Distribution DSO-8-6
Power Switch Hi Side 1.3A 8-Pin DSO
1.7 A BUF OR INV BASED PRPHL DRVR PDSO8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA