onsemi NCV8461DR2G

NCV8461 Series 34 V 350 mOhm SMT Self Protected High Side Driver - SOIC-8
$ 0.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8461DR2G.

Newark

Datasheet10 pages9 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-9.59%

CAD Models

Download onsemi NCV8461DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.925
$ 1.1
$ 1.1
Stock
603,819
2,288,739
2,288,739
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOP
SOP
SOP
Drain to Source Voltage (Vds)
34 V
-
-
Continuous Drain Current (ID)
-
-
-
Threshold Voltage
-
-
-
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
-
-
-
Power Dissipation
-
1.5 W
1.5 W
Input Capacitance
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-12-06
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi NCV8461DR2G provided by its distributors.

NCV8461 Series 34 V 350 mOhm SMT Self Protected High Side Driver - SOIC-8
Current Limit SW 1-IN 1-OUT -10V to 16V 1.2A Automotive AEC-Q100 8-Pin SOIC N T/R
Self-Protected High Side Driver with Temperature Shutdown and Current Limit
IC PWR DRIVER N-CHAN 1:1 8SOIC / Self Protected High Side Driver
MOSFET DRVR 1-OUT High Side 8-Pin SOIC T/R
Avnet Japan
High Side Driver Automotive 8-Pin SOIC N T/R
Buffer/Inverter Based Peripheral Driver, 1 Driver, 2A, PDSO8
onsemi Peripheral Controller, SMD, SOIC-8
IC INVERTER OPEN 6CH 1-IN 14SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV8461DR2G.