Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSP296L6433HTMA1

Trans MOSFET N-CH 100V 1.1A Automotive 4-Pin(3+Tab) SOT-223 T/R
$ 0.267
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP296L6433HTMA1.

IHS

Datasheet8 pages18 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.267
$ 0.301
$ 0.301
Stock
118,281
800,395
800,395
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-261-4
SOT-223
SOT-223
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
1.1 A
1.2 A
1.2 A
Threshold Voltage
-
1.4 V
1.4 V
Rds On Max
700 mΩ
600 mΩ
600 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
1.79 W
1.8 W
1.8 W
Input Capacitance
364 pF
114.8 pF
114.8 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Trans MOSFET P-CH 100V 1A 4-Pin(3+Tab) SOT-223 T/R
MOSFET N-CH 100V 1.2A SOT223-4 / N-Channel 100 V 1.2A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Diodes Inc.DMN10H220LE-13
Trans MOSFET N-CH 100V 2.3A Automotive 4-Pin(3+Tab) SOT-223 T/R
NXP SemiconductorsPMT200EN,115
Power Field-Effect Transistor, 1.8A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 100V 1.7A 4-Pin(3+Tab) SOT-223 T/R
NXP SemiconductorsPMT760EN,135
Small Signal Field-Effect Transistor, 0.9A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon BSP296L6433HTMA1 provided by its distributors.

Trans MOSFET N-CH 100V 1.1A Automotive 4-Pin(3+Tab) SOT-223 T/R
Power Field-Effect Transistor, 1.1A I(D), 100V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
BSP296 SIPMOS SMALL-SIGNAL N-CHANNEL;
1.79W(Ta) 20V 1.8V@ 400µA 17.2nC@ 10 V 1individualNChannel 100V 700mΩ@ 1.1A,10V 364pF@25V SOT SMD mount 6.5mm*3.5mm*1.6mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA