What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon BSC160N10NS3GATMA1

Transistor, Mosfet, N-channel, 8.8A, 100V, 150C, 16MOHM, TDSON8EP
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC160N10NS3GATMA1.

Newark

Datasheet10 pages15 years ago

Inventory History

3 month trend:
-24.72%

CAD Models

Download Infineon BSC160N10NS3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiFDMS86320
PT7 80V/20V NCH POWERTRENCH MOSFET - 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM
Trans MOSFET N-CH 100V 10.6A Automotive 8-Pin TDSON EP
Trans MOSFET N-CH 100V 11A Automotive 8-Pin TDSON EP
InfineonIRF7854TRPBF
Single N-Channel 80 V 13.4 mOhm 27 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS3572
N-Channel 80 V 16 mOhm 2.5 W Surface Mount PowerTrench MosFet - SOIC-8
Diodes Inc.DMT10H014LSS-13
Mosfet, N-Ch, 100V, 8.9A, Soic Rohs Compliant: Yes |Diodes Inc. DMT10H014LSS-13

Descriptions

Descriptions of Infineon BSC160N10NS3GATMA1 provided by its distributors.

TRANSISTOR, MOSFET, N-CHANNEL, 8.8A, 100V, 150C, 16MOHM, TDSON8EP
Transistor: N-MOSFET; unipolar; 100V; 42A; 60W; PG-TDSON-8
Infineon's 100 V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both RDS(on) and FOM (figure of merit).
Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:42A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.7V; Power Dissipation:60W; No. Of Pins:8Pins Rohs Compliant: Yes |Infineon Technologies BSC160N10NS3GATMA1.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC160N10NS3 G
  • BSC160N10NS3G
  • BSC160N10NS3GATMA1.
  • SP000482382