Infineon BSC032N04LSATMA1

Mosfet Devices; Infineon; BSC032N04LS; 40 V; 21 A; 20 V; 52 W
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC032N04LSATMA1.

ODG (Origin Data Global)

Datasheet13 pages0 years ago

TME

Inventory History

3 month trend:
+4.27%

CAD Models

Download Infineon BSC032N04LSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.376
$ 0.375
$ 0.375
Stock
1,357,154
403,124
403,124
Authorized Distributors
6
4
4
Mount
Surface Mount
-
-
Case/Package
-
-
-
Drain to Source Voltage (Vds)
40 V
40 V
40 V
Continuous Drain Current (ID)
21 A
100 A
100 A
Threshold Voltage
-
-
-
Rds On Max
3.2 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
52 W
3.1 W
3.1 W
Input Capacitance
1.8 nF
-
-

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power MOSFET, N Channel, 40 V, 100 A, 0.0023 ohm, PG-TDSON, Surface Mount
Trans MOSFET N-CH 40V 23A Automotive 8-Pin TDSON EP T/R
N-Channel 30 V 2.5 mO 74 nC 36 nC Surface Mount OptiMOS Power Mosfet - TDSON-8
Single N-Channel Power MOSFET 40V, 130A, 2.5mΩ 1500 / Tape & Reel.
STMicroelectronicsSTH175N4F6-2AG
Power Field-Effect Transistor, 120A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Single N-Channel Power MOSFET 30V, 102A, 3.6mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks

Descriptions

Descriptions of Infineon BSC032N04LSATMA1 provided by its distributors.

MOSFET Devices; INFINEON; BSC032N04LS; 40 V; 21 A; 20 V; 52 W
OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
MOSFET, N-CH, 40V, 98A, TDSON; Transistor Polarity:N Channel; Continuous Drain Current Id:98A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0025ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC032N04LS
  • SP001067018