Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSC027N04LSGATMA1

Power MOSFET, N Channel, 40 V, 100 A, 0.0023 ohm, PG-TDSON, Surface Mount

$ 0.454
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC027N04LSGATMA1.

Farnell

Datasheet10 pages16 years ago

_legacy Avnet

Newark

iiiC

Inventory History

3 month trend:
+23.54%

CAD Models

Download Infineon BSC027N04LSGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-11
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

InfineonIRL40B215
MOSFET N-CH 40V 120A TO220AB N-Channel 40 V 120A (Tc) 143W (Tc) Through Hole TO-220AB
Single N-Channel 40 V 2.4 mOhm 92 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
83W(Tc) 20V 2.5V@250µA 100nC@10V N-Channel MOSFET 40V 3.4mΩ@18A,10V 74A 5nF@20V SMD
MOSFET Devices; INFINEON; BSC034N03LSGATMA1; 30 V; 100 A; 20 V; 57 W
On a Reel of 1500, N-Channel MOSFET, 107 A, 40 V, 8-Pin WDFN ON Semiconductor NTTFS5C453NLTAG
STMicroelectronicsSTD155N3H6
N-channel 30 V, 2.5 mOhm, 80 A, DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET

Descriptions

Descriptions of Infineon BSC027N04LSGATMA1 provided by its distributors.

Power MOSFET, N Channel, 40 V, 100 A, 0.0023 ohm, PG-TDSON, Surface Mount
OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
MOSFET, N CH, 100A, 40V, PG-TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:40V; On Resistance Rds(on):2.3mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:83W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PG-TSDSON; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:100A; Power Dissipation Pd:83W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC027N04LS G
  • BSC027N04LSG
  • SP000354810