Texas Instruments CSD18513Q5A

40-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 3.4 mOhm 8-VSONP -55 to 150
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD18513Q5A.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago

Augswan

LCSC

Inventory History

3 month trend:
-24.21%

CAD Models

Download Texas Instruments CSD18513Q5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.378
$ 0.376
$ 0.376
Stock
460,210
1,489,447
1,489,447
Authorized Distributors
4
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Drain to Source Voltage (Vds)
40 V
40 V
40 V
Continuous Drain Current (ID)
100 A
21 A
21 A
Threshold Voltage
-
-
-
Rds On Max
-
3.2 mΩ
3.2 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.1 W
52 W
52 W
Input Capacitance
-
1.8 nF
1.8 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD18513Q5A.

Descriptions

Descriptions of Texas Instruments CSD18513Q5A provided by its distributors.

40-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 3.4 mOhm 8-VSONP -55 to 150
N-Ch MOSFET 40V 124A 96W(Tc) 5.3mΩ@19A,10V 2.4V@250µA 61nC@10V 4.28nF@20V SON-8 SMD 4.9mm × 5.75mm × 1mm
Trans MOSFET N-CH Si 40V 100A 8-Pin VSONP EP T/R
Power Field-Effect Transistor, 124A I(D), 40V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
IC VIDEO DRIVER TRUE SGL 16-QSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.