Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSC018N04LSGATMA1

Trans MOSFET N-CH 40V 30A 8-Pin TDSON EP
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC018N04LSGATMA1.

element14 APAC

Datasheet10 pages16 years ago

_legacy Avnet

Arrow Electronics

iiiC

Burklin Elektronik

Inventory History

3 month trend:
-31.21%

CAD Models

Download Infineon BSC018N04LSGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-12-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trans MOSFET N-CH 40V 29A 8-Pin TDSON
Trans MOSFET N-CH Si 30V 31A 8-Pin Power 56 T/R
onsemiFDMS8018
Single N-Channel 30 V 2.5 W 61 nC PowerTrench Surface Mount Mosfet - POWER 56-8
MOSFET N-CH 30V 100A TDSON-8 / Trans MOSFET N-CH 30V 28A 8-Pin TDSON EP T/R
onsemiFDMS8460
N-Channel Power Trench® MOSFET 40V, 49A, 2.2mΩ
Single N-Channel 30 V 1.5 mOhm 51 nC HEXFET® Power Mosfet - DirectFET®

Descriptions

Descriptions of Infineon BSC018N04LSGATMA1 provided by its distributors.

Trans MOSFET N-CH 40V 30A 8-Pin TDSON EP
40V OPTIMOS 3 POWER-TRANSISTOR Power Field-Effect Transistor, 30A I(D), 40V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
MOSFET, N CH, 100A, 40V, PG-TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:40V; On Resistance Rds(on):1.5mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:125W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PG-TSDSON; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:100A; Power Dissipation Pd:125W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC018N04LS G
  • BSC018N04LSG
  • SP000388293