Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BCR133E6327HTSA1

BCR133 Series NPN 50 V 100 mA SMT Silicon Digital Transistor - SOT-23-3

$ 0.34
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BCR133E6327HTSA1.

IHS

Datasheet11 pages14 years ago

Upverter

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
-75.49%

CAD Models

Download Infineon BCR133E6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.034
$ 0.034
Stock
1,735,440
77,646,049
77,646,049
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
SOT
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
130 MHz
-
-
Collector Emitter Saturation Voltage
300 mV
250 mV
250 mV
hFE Min
30
35
35
Power Dissipation
200 mW
246 mW
246 mW

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-08-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2019-12-31
LTD Date2020-12-31

Related Parts

Diodes Inc.DNBT8105-7
Bipolar (BJT) Single Transistor, NPN, 60 V, 1 A, 600 mW, SOT-23, Surface Mount
KSC Series NPN 200 mW 50 V 100 mA Surface Mount Epitaxial Transistor - SOT-23
Bipolar Transistors - BJT NPN Epitaxial Transistor
TRANSISTOR,BJT,NPN,50V V(BR)CEO,100MA I(C),SOT-23
Diodes Inc.BC847B-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC846B-7-F
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Infineon BCR133E6327HTSA1 provided by its distributors.

BCR133 Series NPN 50 V 100 mA SMT Silicon Digital Transistor - SOT-23-3
NPN Silicon Digital Transistor (Switching circuit, inverter, interface circuit, driver circuit) / Trans Digital BJT NPN 50V 100mA Automotive 3-Pin SOT-23 T/R
NPN SILICON DIGITAL TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
300mV@ 500µA,10mA NPN - Pre-Biased 200mW 10V 100nA 50V 100mA SMD mount 2.9mm*1.3mm*1mm
Brt Transistor, 50V, 10K/10K, Sot-23-3; |Infineon Technologies BCR133E6327HTSA1
Digital Transistor NPN 100mA 10K SOT23
RS APAC
BRT Transistor, 50V, 10K/10K, SOT-23-3; Collector Emitter Voltage V(br)ceo:50V; Continuous Current Ic:100mA; Base Input Resistor R1:10kohm;

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCR 133
  • BCR 133 E6327
  • BCR133
  • BCR133 E6327
  • BCR133-E6327
  • BCR133E6327
  • SP000010757