Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BAT54E6327HTSA1

BAT54 Series 30 V 600 mA Surface Mount Silicon Schottky Diode - SOT-23-3

$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAT54E6327HTSA1.

element14 APAC

Datasheet15 pages15 years ago

Upverter

Inventory History

3 month trend:
+94.79%

CAD Models

Download Infineon BAT54E6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.051
$ 0.051
Stock
1,213,661
1,650,349
1,650,349
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
240 mV
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
-
-

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

BAT54A-E3-08,DUAL SMT SCHOTTKY DIODE, COMMON ANODE,30V 200MA,5NS,3-PIN SOT-23
Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
MMBD4148 Series 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode-SOT-23-3
onsemiMMBD1401A
Rectifier Diode Small Signal Switching 175V 0.6A 50ns 3-Pin SOT-23 T/R
onsemiBAW74
Rectifier Diode Small Signal Switching 50V 0.2A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Infineon BAT54E6327HTSA1 provided by its distributors.

BAT54 Series 30 V 600 mA Surface Mount Silicon Schottky Diode - SOT-23-3
Rectifier Diode Schottky Si 0.2A 5ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
SCHOTTKY-DIODE 0,2A 30V SOT23 RoHSconf
30V Independent Type 200mA 800mV@100mA SOT-23 Schottky Diodes ROHS
DIODE, SCHOTTKY, AEC-Q101, 30V, SOT-23; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 800mV; Forward Surge Current Ifsm Max: 600mA; Operating Tem

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 54 E6327
  • BAT54
  • BAT54 E6327
  • BAT54-E6327
  • BAT54E6327
  • SP000068499