What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRFR9024NTRPBF

Mosfet, Power; P-ch; Vdss -55V; Rds(on) 0.175 Ohm; Id -11A; D-pak (TO-252AA); Pd 38W
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR9024NTRPBF.

Newark

Datasheet11 pages21 years ago
Datasheet12 pages21 years ago
Datasheet10 pages21 years ago

Upverter

RS (Formerly Allied Electronics)

Jameco

iiiC

Inventory History

3 month trend:
-20.38%

CAD Models

Download Infineon IRFR9024NTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonAUIRFR9024N
Automotive Q101 -55V Single P-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Automotive Q101 -55V Single P-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
N-Channel Logic Level UltraFET Power MOSFET 60V, 11A, 107mΩ
11A, 60V, 0.107 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 60V 12A DPAK
MOSFET N-CH 60V 12A DPAK
International RectifierAUIRLR014NTRL
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package

Descriptions

Descriptions of Infineon IRFR9024NTRPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.175Ohm;ID -11A;D-Pak (TO-252AA);PD 38W
Single P-Channel 55V 0.175 Ohm 19 nC HEXFET® Power Mosfet - TO-252-3
-55V Single P-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power MOSFET, P Channel, 55 V, 11 A, 0.175 ohm, TO-252AA, Surface Mount
HEXFET POWER MOSFET Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
P Channel Mosfet, -55V, 11A, D-Pak, Full Reel; Channel Type:P Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:11A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon Technologies IRFR9024NTRPBF.
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR9024N-TR PBF
  • IRFR9024NTRPBF.
  • IRFR9024NTRPBF.....
  • SP001557190