What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRFR9024NPBF

Mosfet, Power; P-ch; Vdss -55V; Rds(on) 0.175 Ohm; Id -11A; D-pak (TO-252AA); Pd 38W

$ 1.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR9024NPBF.

element14 APAC

Datasheet11 pages21 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-06-26
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

Automotive Q101 -55V Single P-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
11A, 60V, 0.107 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 60V 12A DPAK
Trans MOSFET N-CH 60V 12A 3-Pin(2+Tab) DPAK
InfineonAUIRLR014N
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
International RectifierAUIRLR014NTRL
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
N-Channel Logic Level UltraFET Power MOSFET 60V, 11A, 107mΩ

Descriptions

Descriptions of Infineon IRFR9024NPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.175Ohm;ID -11A;D-Pak (TO-252AA);PD 38W
MOSFET P-CH 55V 11A DPAK P-Channel 55 V 11A (Tc) 38W (Tc) Surface Mount TO-252AA (DPAK)
Single P-Channel 55 V 0.175 Ohm 19 nC HEXFET® Power Mosfet - TO-252AA
MOSFET P-CH 55V 11A DPAK / Trans MOSFET P-CH Si 55V 11A 3-Pin(2+Tab) DPAK Tube
-55V Single P-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET, P, -55V, 11A, D-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:55V; On Resistance Rds(on):175mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:38W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:-11A; Junction to Case Thermal Resistance A:3.3°C/W; Package / Case:DPAK; Power Dissipation Pd:38W; Power Dissipation Pd:38W; Pulse Current Idm:44A; SMD Marking:IRFR9024N; Termination Type:SMD; Voltage Vds Typ:55V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:-10V; Voltage Vgs th Max:-4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR 9024NPBF
  • IRFR9024NPBF.
  • SP001550224