What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRLI3803PBF

MOSFET, Power; N-Ch; VDSS 30V; RDS(ON) 0.006Ohm; ID 76A; TO-220AB Full-Pak; PD 63W
$ 7.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLI3803PBF.

IHS

Datasheet9 pages22 years ago

TME

RS (Formerly Allied Electronics)

iiiC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-08-25
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

MOSFET N-CH 30V 80A TO220-3 / N-Channel 30 V 80A (Tc) 188W (Tc) Through Hole PG-TO220-3-1
80 A 30 V 0.0065 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB
STMicroelectronicsSTP160N3LL
N-channel 30 V, 2.5 mOhm typ., 120 A, STripFET H6 Power MOSFET in a TO-220 package
onsemiNTP75N03R
Tube Through Hole N-Channel Single Mosfet Transistor 9.7A Ta 9.7A 74.4W 1.3ns
Power MOSFET 25V 75A 8 mOhm Single N-Channel D2PAK

Descriptions

Descriptions of Infineon IRLI3803PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.006Ohm;ID 76A;TO-220AB Full-Pak;PD 63W
30V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package
Trans MOSFET N-CH 30V 76A 3-Pin(3+Tab) TO-220 Full-Pack
Power Field-Effect Transistor, 76A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 30V, 67A, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:67A; Drain Source Voltage Vds:30V; On Resistance Rds(on):6mohm; Rds(on) Test Voltage Vgs:10V; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Current Id Max:76A; Junction to Case Thermal Resistance A:2.4°C/W; On State resistance @ Vgs = 10V:6ohm; Package / Case:TO-220FP; Power Dissipation Pd:48W; Power Dissipation Pd:48W; Pulse Current Idm:470A; Voltage Vgs Max:1V; Voltage Vgs th Min:1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLI3803PBF
  • IRLI3803PBF.