Panasonic 2SK4043LS

Power MOSFET, N Channel, 30 V, 20 A, 0.021 ohm, TO-220FI, Through Hole
$ 1.485
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2SK4043LS.

IHS

Datasheet4 pages21 years ago
Datasheet4 pages21 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-11-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRL8114PBF
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
STMicroelectronicsSTP160N3LL
N-channel 30 V, 2.5 mOhm typ., 120 A, STripFET H6 Power MOSFET in a TO-220 package
Trans MOSFET N-CH 30V 50A 3-Pin(3+Tab) TO-220
MOSFET N-CH 30V 80A TO220-3 / N-Channel 30 V 80A (Tc) 188W (Tc) Through Hole PG-TO220-3-1
onsemiNTP75N03R
Tube Through Hole N-Channel Single Mosfet Transistor 9.7A Ta 9.7A 74.4W 1.3ns
Power MOSFET 25V 75A 8 mOhm Single N-Channel D2PAK

Descriptions

Descriptions of Panasonic 2SK4043LS provided by its distributors.

Power MOSFET, N Channel, 30 V, 20 A, 0.021 ohm, TO-220FI, Through Hole
Power MOSFET 30 V, 20 A, 21 mOhm Single N-Channel
Power Field-Effect Transistor, 20A I(D), 30V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
2W(Ta),20W(Tc) 10V 37nC@ 4 V 1individualNChannel 30V 21mΩ@ 10A,4V 20A 3nF@20V TO-220FI Through hole mounting 10mm*4.5mm*16mm
MOSFET, N CH 30V 20A TO220F; Transistor Type:Switching; Transistor Polarity:N; Typ Voltage Vds:30V; Cont Current Id:20A; On State Resistance:21mohm; Voltage Vgs Rds on Measurement:4V; Typ Voltage Vgs th:1.3V; Case Style:TO-220FI; ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America