Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF1404S

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
$ 6.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF1404S.

Upverter

Datasheet11 pages10 years ago

IHS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Infineon AUIRF1404S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.36
$ 0.785
$ 0.785
Stock
195,942
429,105
429,105
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
40 V
40 V
40 V
Continuous Drain Current (ID)
75 A
75 A
75 A
Threshold Voltage
2 V
-
-
Rds On Max
4 mΩ
4 mΩ
4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.8 W
3.8 W
3.8 W
Input Capacitance
7.36 nF
7.36 nF
7.36 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-09-30
LTD Date2023-03-31

Related Parts

Single N-Channel 40 V 0.0033 O 87 nC Surface Mount Power Mosfet - TO-263 (D2PAK)
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R / OptiMOS-T2 Power-Transistor
40V, N-Ch, 4 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS
STMicroelectronicsSTB170NF04
Automotive-grade N-channel 40 V, 4.4 mOhm typ., 80 A STripFET(TM) II Power MOSFET in a D2PAK package
onsemiFDB8030L
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 80A , 4.5mΩ
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R / OptiMOS-T2 Power-Transistor

Descriptions

Descriptions of Infineon AUIRF1404S provided by its distributors.

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
MOSFET N-CH 40V 75A D2PAK "N-Channel 40 V 75A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK"
Trans MOSFET N-CH 40V 162A 3-Pin(2+Tab) D2PAK Tube
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
3.8W(Ta),200W(Tc) 20V 4V@ 250µA 200nC@ 10 V 1individualNChannel 40V 4mΩ@ 95A,10V 162A 7.36nF@25V D2PAK SMD mount 6.5mm*6.22mm*2.3mm
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET, N CH, 40V, 162A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0035ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:200W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRF1404S
  • SP001522616