IMLEC LED-407G

Single Color LED, Green
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LED-407G. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMLEC LED-407G.

IHS

Datasheet2 pages19 years ago

Farnell

Related Parts

Dialight555-2301F
555 Series Green 2 mm 40° 1 mcd Diffused 20 mA 2.4 V Circuit Board Indicator
Dialight555-4301F
Single Color LED Array, High Performance Green, Tinted Diffused, T-3/4, 2mm
Dialight555-3301F
INDICATOR, LED PCB THRU-HOLE BULB 2 MM GREEN GREEN NON-DIFFUSED ROUND ANGL 40DEG
LED Uni-Color Red 700nm 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm
KingbrightWP113HDT
LED Low-Power Uni-Color Bright Red 700nm 2.05V 2-Pin Bag

Descriptions

Descriptions of IMLEC LED-407G provided by its distributors.

Single Color LED, Green
INDICATOR, LED PANEL MNT, GREEN, 2.2V

Manufacturer Aliases

IMLEC has several brands around the world that distributors may use as alternate names. IMLEC may also be known as the following names:

  • INTER-MARKET INC
  • INTER-MARKET
  • IMLEC - INTER-MARKET
  • IML
  • INTER-MARKET(I
  • Inter-Market Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LED407G