Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1415529-1

PT Series Miniature Electromechanical Relay 3PDT 10A 115VAC 4845Ohm Socket

$ 11.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1415529-1.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages19 years ago

Master Electronics

TE Connectivity

Newark

Farnell

Inventory History

3 month trend:
-2.46%

CAD Models

Download TE Connectivity 2-1415529-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity9-1415039-1
TE Connectivity 3PDT DIN Rail Non-Latching Relay, 115V ac Coil, 10 A
TE Connectivity / AMP7-1419111-5
Electromechanical Relay 230VAC 19.465KOhm 20A 3PDT( (28mm 22.5mm 30mm)) THT Industrial Relay
TE Connectivity7-1415002-1
Electromechanical Relay 24VAC 192Ohm 20A 3PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE Connectivity7-1419111-1
TE Connectivity PT371024 Relay 3 Form C 3PDT Momentary Power Signal Relay
TE Connectivity / P&BRM302024
Power Relay 24VDC 10A 3PDT(38.5x35.5x56.2)mm Plug-In
PanasonicHC3-HL-AC115V
Relays 115VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Weidmuller8689980000
Power/Signal Relay, 3PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE Connectivity6-1419111-9
Universal relay Bracket mounting,Through hole mounting 28mm*22.5mm*29mm
TE Connectivity7-1415002-1
Electromechanical Relay 24VAC 192Ohm 20A 3PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE Connectivity6-1419111-6
Universal relay Plugins,D22.5XL28MM Bracket mounting,Through hole mounting 28mm*22.5mm*29mm
Weidmuller8690030000
Power/Signal Relay, 3PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690040000
Electromechanical Relay 24VDC 777Ohm 10A 3PDT(29x22.5x28)mm Socket General Purpose Relay

Descriptions

Descriptions of TE Connectivity 2-1415529-1 provided by its distributors.

PT Series Miniature Electromechanical Relay 3PDT 10A 115VAC 4845Ohm Socket
Power Relay 115VAC 10A 3PDT(28x22.5x35)mm Plug-In
Power Relays, Industrial Panel Plug-In, Monostable, AC, 1 VA / .86 VA Coil Power Rating AC, 4845 Ω Coil Resistance, SCHRACK Miniature Relay PT
Special Order: PT320615 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: 2-1415529-1 | Internal Number: 2-1415529-1 | Alias Number: PT320615 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT320615