Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hylec HYGST-3LPSK

Hylec HYGST-3LPSK 3 Pole IP30 Lighting Connector Male and Female Locking Latch
$ 5.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec HYGST-3LPSK.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
+104%

Related Parts

TE Connectivity350778-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480703-0
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350767-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 8 Contacts, 1 Row, 1.25 mm, 51021 Series, Polyester, PicoBlade
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Hylec HYGST-3LPSK provided by its distributors.

Hylec HYGST-3LPSK 3 Pole IP30 Lighting Connector Male and Female Locking Latch
Plug & Socket, Lighting, Latch, 3P; |Hylec HYGST-3LPSK
PLUG & SOCKET, LIGHTING, LATCH, 3P; Product Range: -; No. of Contacts: 3Contacts; Gender: Plug, Receptacle; Pitch Spacing: -; Contact Termination Type: -; No. of Rows: 1Rows; Connector Mounting: Cable Mount; Contact Plating: -;

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HYGST3LPSK