What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell ZH10

Hall Effect Sensor 30mA 5V/9V/12V/15V/18V/24V 4-Pin
$ 181.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZH10.

IHS

Datasheet4 pages19 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-5.00%

Supply Chain

Country of OriginMexico
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Sensor; 15-32 in.-32; Sink; 4.5 to 24 VDC; 6 mA (Max.); 400 mV (Max.); 1 in.
ZF Hall effect sensor, 5 TO 24 V DC power supply, Maximum operating temperature+85°C
Sensor, Geartooth Speed; M12-1; Sink; 4.5 to 24 VDC (Operating); 6 mA; 400 mV
Honeywell103SR13A-1
Sensor; Unipolar; Sink; 4.5 to 24 VDC; 10 mA (Max.); 0.4 V (Max.); 20 mA (Max.)
Honeywell103SR14A-1
Digital,Open Collector 4.5V 10mA 20mA 24V wire mounting,threaded mounting 25.4mm*469μm*469μm
Honeywell103SR18-1
Digital,Open Collector 4.5V 10mA 20mA 24V wire mounting,threaded mounting 25.4mm*469μm*469μm

Descriptions

Descriptions of Honeywell ZH10 provided by its distributors.

Hall Effect Sensor 30mA 5V/9V/12V/15V/18V/24V 4-Pin
HALL-EFFECT ZERO SPEED SENSOR, 4VDC to 24VDC, 4 us; Sensor Terminals:Cable; Output Voltage Min:0.6V DC; Supply Voltage DC Min:4V; Supply Voltage DC Max:24V; Output Configuration:Open Drain MOFSET; Sensor Housing:Cylindrical
ZH10 Series Single Hall-effect zero speed sensor, 910 mm cable, straight exit The ZH10 Hall-effect Speed Sensors provide a durable, cost-effective solution in most harsh environments. The sensor is available in a 11,9 mm diameter, in a 25,4 mm length. The aluminum package is simple to install and adjust and does not require rotational orientation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO