Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ZF GS100502

Sensor, Geartooth Speed; M12-1; Sink; 4.5 to 24 VDC (Operating); 6 mA; 400 mV
$ 26.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF GS100502.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages11 years ago

Newark

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+4.68%

Supply Chain

Introduction Date2005-06-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Honeywell103SR13A-1
Sensor; Unipolar; Sink; 4.5 to 24 VDC; 10 mA (Max.); 0.4 V (Max.); 20 mA (Max.)
Honeywell103SR18-1
Digital,Open Collector 4.5V 10mA 20mA 24V wire mounting,threaded mounting 25.4mm*469μm*469μm
Honeywell103SR13A-2
Digital,Open Collector 4.5V 10mA 20mA 24V wire mounting,threaded mounting 25.4mm*469μm*469μm
Sensor; 15-32 in.-32; Sink; 4.5 to 24 VDC; 6 mA (Max.); 400 mV (Max.); 1 in.
Sensor; 15/32-32; 3-Wire Sink; 300 Gauss (Max.); 4.75 to 24 VDC; 16 mA (Max.)

Descriptions

Descriptions of ZF GS100502 provided by its distributors.

Sensor, Geartooth Speed; M12-1; Sink; 4.5 to 24 VDC (Operating); 6 mA; 400 mV
Commercial-grade, Hall effect geartooth speed sensor with adjustable aluminum housing.
Geartooth 6mA 400mV Speed Sensor 4-Pin
ZF (Cherry) Hall Effect gear tooth speed sensor with adjustable anodized aluminum housing, PN - GS100502
Speed Sensors HALL EFFCT 6mA 24VDC M12-1 20AWG ALUM
ZF Hall effect sensor, NPNoutput, cylinder, panel mount, 5 → 24 v DC power supply, Maximum operating temperature+125°C
Hall Effect Sensor, 25mA, Cylindrical
Gearspeed sensor, HALL, M12-1, leads
SENSOR HALL DIGITAL WIRE LEADS
SENSOR, GEARTOOTH, HALL EFFECT, 24V; Sensor Terminals:Wire Leads; Output Voltage Min:400mV; Supply Voltage Range DC:5V to 24V; Output Configuration:Sink; Sensor Housing:Cylindrical
Geartooth Hall Effect Sensor; Leaded Process Compatible:No; Output Type:Sink; Peak Reflow Compatible (260 C):No; Sensor Terminals:Wire Leads; Supply Current Max:6mA; Supply Voltage Max:24VDC; Supply Voltage Min:4.5VDC ;RoHS Compliant: Yes

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS100502.
  • GS100502..