Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ZF GS100701

Sensor; 15-32 in.-32; Sink; 4.5 to 24 VDC; 6 mA (Max.); 400 mV (Max.); 1 in.
$ 24.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF GS100701.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages11 years ago

Future Electronics

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+1260%

Supply Chain

Introduction Date2005-06-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Honeywell103SR13A-1
Sensor; Unipolar; Sink; 4.5 to 24 VDC; 10 mA (Max.); 0.4 V (Max.); 20 mA (Max.)
Honeywell103SR14A-1
Digital,Open Collector 4.5V 10mA 20mA 24V wire mounting,threaded mounting 25.4mm*469μm*469μm
Honeywell103SR18-1
Digital,Open Collector 4.5V 10mA 20mA 24V wire mounting,threaded mounting 25.4mm*469μm*469μm
Honeywell103SR13A-3
Hall Effect Sensor 40mA Unipolar 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 3-Pin
Honeywell103SR13A-2
Digital,Open Collector 4.5V 10mA 20mA 24V wire mounting,threaded mounting 25.4mm*469μm*469μm
Honeywell103SR13A-12
Hall Effect Sensor 20mA Unipolar 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 3-Pin
Sensor; 15/32-32; 3-Wire Sink; 300 Gauss (Max.); 4.75 to 24 VDC; 16 mA (Max.)
Sensor, Geartooth Speed; M12-1; Sink; 4.5 to 24 VDC (Operating); 6 mA; 400 mV

Descriptions

Descriptions of ZF GS100701 provided by its distributors.

Sensor; 15-32 in.-32; Sink; 4.5 to 24 VDC; 6 mA (Max.); 400 mV (Max.); 1 in.
ZF (Cherry) Hall Effect gear tooth speed sensor with adjustable anodized aluminum housing, PN - GS100701
GS100701 Series 24 V 20 mA Wire Leads Hall Effect Gear Tooth Speed Sensor
Speed Sensors HALL EFFCT 6mA 24VDC 15/32 20AWG ALUM
Gearspeed sensor, HALL, 15/32 - 32 TPI, leads
Hall Effect Sensor, 25mA, Cylindrical
ZF Hall effect sensor, NPNoutput, cylinder, panel mount, 4.5 → 24 V DC power supply, Maximum operating temperature+125°C
SENSOR HALL DIGITAL WIRE LEADS
HALL EFFECT GEAR TOOTH SENSOR, 5 TO 24V; Supply Voltage Min: 5VDC; Supply Voltage Max: 24VDC; Sensor Terminals: Wire Leads; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Speed Sensor Type: Hall Effect Gea

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS100701.