Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell SSCSANN015PAAA5

Pressure Sensor 0.5V to 4.5V 0psi to 15psi Absolute Medical 4-Pin SIP Module
$ 42.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCSANN015PAAA5.

element14 APAC

Datasheet33 pages12 years ago
Datasheet12 pages15 years ago
Datasheet12 pages17 years ago

Honeywell

Electro Sonic

Newark

TME

CAD Models

Download Honeywell SSCSANN015PAAA5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pressure Sensor 0.5V to 4.5V 0psi to 15psi Gage Medical 4-Pin SIP Module
Pressure Sensor 0.5V to 4.5V 0psi to 15psi Absolute Medical 4-Pin SIP Module
Piezoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount
NXP SemiconductorsMPX2100DP
Pressure Sensor, 10V, 0/100Kpa, Sensor 4, Dual Port Rohs Compliant: Yes
NXP SemiconductorsMPX2100D
Pressure Sensor 14.5 PSI (100 kPa) Differential0 mV ~ 40 mV (10V) 4-SIP Module
NXP SemiconductorsMPX2102ASX
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344F-01 Tray

Descriptions

Descriptions of Honeywell SSCSANN015PAAA5 provided by its distributors.

Pressure Sensor 0.5V to 4.5V 0psi to 15psi Absolute Medical 4-Pin SIP Module
SENSOR; PRESSURE; ABSOLUTE; 0 PSI TO 15 PSI; 5.0 VDC; DRY GASES ONLY
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount
Pressure Sensor; Operating Pressure Range:0 to 15psi; Sensor Output:Analog; Supply Current:2mA; Voltage Rating:5V; Port Style:Tube; Pressure Measurement Type:Absolute; Operating Pressure Max:15psi; Operating Pressure Min:0psi ;RoHS Compliant: No
TruStability™ SSC Series-Standard Accuracy, analog, SIP AN: single axial barbed port, absolute, 0 psi to 15 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSCSANN015PAAA5.