Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell SS94A2

HONEYWELL S&C SS94A2 Hall Effect Sensor, Linear, 1 mA, SIP, 3 Pins, 6.6 VDC, 12.6 VDC

$ 21.73
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS94A2.

Farnell

Datasheet1 page18 years ago
Datasheet16 pages10 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

IHS

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.66%

CAD Models

Download Honeywell SS94A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date1992-08-31
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

HoneywellSS94A1
Sensor; Sink/Source; 6.6 to 12.6 VDC; 30 mA (Max.) @ 25 degC; 1 mA (Max.)
HoneywellSS94A1F
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Ceramic package - Linear Hall)
Allegro MicroSystemsA3214LUA-T
Hall Effect Sensor, 1mT Min, 7mT Max, BICMOS, Rectangular, 3 Pin, Through Hole Mount
Allegro MicroSystemsA3213LUA-T
Hall Effect Sensor, 1mT Min, 7mT Max, BICMOS, Rectangular, 3 Pin, Through Hole Mount
Allegro MicroSystemsA1302KUA-T
Hall Effect Sensor 10mA Ratiometric 5V 3-Pin Ultra Mini SIP Bulk / SENSOR LINEAR ANALOG 3SIP
HoneywellSS494B
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB

Descriptions

Descriptions of Honeywell SS94A2 provided by its distributors.

HONEYWELL S&C SS94A2 Hall Effect Sensor, Linear, 1 mA, SIP, 3 Pins, 6.6 VDC, 12.6 VDC
Hall Effect Sensor; Sensor Terminals:Through Hole; Supply Voltage Max:12.6VDC; Supply Voltage Min:6.6VDC; Current Rating:30mA; Mounting Type:Through Hole; Operate Point Max:500G; Operate Point Min:-500G; Operational Type:Sink/Source ;RoHS Compliant: Yes
IC, HALL EFFECT TRANSDUCER; Hall Effect Type:Linear; Output Current:1mA; Sensor Case Style:SIP; No. of Pins:3; Supply Voltage Range:6.6V to 12.6V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:94; IC Generic Number:94; Logic Function Number:94; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SIL; Supply Voltage Max:12.6VDC; Supply Voltage Min:6.6VDC; Termination Type:Through Hole
The SS9 utilizes a Hall effect integrated circuit chip which provides increased temperature stability and performance. Laser trimmed thick film resistors on the ceramic substrate and thin film resistors on the integrated circuit reduce null and gain shifts over temperature which results in consistent sensitivity from one device to the next. APPLICATION CONSIDERATION: The output is clamped at the high end. Clamping voltage may be as low as 9 Vdc. The output will not exceed the clamping voltage regardless of field strength or power supply.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS94A2.
  • SS94A2..