Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell SS94A1F

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Ceramic package - Linear Hall)
$ 21.26
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS94A1F.

Farnell

Datasheet1 page18 years ago
Datasheet16 pages10 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
-1.91%

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

HoneywellSS94A1
Sensor; Sink/Source; 6.6 to 12.6 VDC; 30 mA (Max.) @ 25 degC; 1 mA (Max.)
HoneywellSS94A2
HONEYWELL S&C SS94A2 Hall Effect Sensor, Linear, 1 mA, SIP, 3 Pins, 6.6 VDC, 12.6 VDC
Allegro MicroSystemsA3214LUA-T
Hall Effect Sensor, 1mT Min, 7mT Max, BICMOS, Rectangular, 3 Pin, Through Hole Mount
Allegro MicroSystemsA3213LUA-T
Hall Effect Sensor, 1mT Min, 7mT Max, BICMOS, Rectangular, 3 Pin, Through Hole Mount
Allegro MicroSystemsA1302KUA-T
Hall Effect Sensor 10mA Ratiometric 5V 3-Pin Ultra Mini SIP Bulk / SENSOR LINEAR ANALOG 3SIP
HoneywellSS494B
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB

Descriptions

Descriptions of Honeywell SS94A1F provided by its distributors.

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Ceramic package - Linear Hall)
HALL EFFECT SENSOR, LINEAR, SIP-3; Sensor Case / Package: SIP; No. of Pins: 3Pins; Supply Voltage Min: 6.6VDC; Supply Voltage Max: 12.6VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: SS94
Hall Effect Magnetic Sensor; Operate Point Max:100G; Operate Point Min:-100G; Package/Case:PCB-Through Hole, 3 Pins; Supply Voltage Max:12.6VDC; Supply Voltage Min:6.6VDC; Current Rating:30mA; Mounting Type:Through Hole ;RoHS Compliant: Yes
The SS9 utilizes a Hall effect integrated circuit chip which provides increased temperature stability and performance. Laser trimmed thick film resistors on the ceramic substrate and thin film resistors on the integrated circuit reduce null and gain shifts over temperature which results in consistent sensitivity from one device to the next. APPLICATION CONSIDERATION: The output is clamped at the high end. Clamping voltage may be as low as 9 Vdc. The output will not exceed the clamping voltage regardless of field strength or power supply.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS94A1F.