Honeywell SM451R

Magnetoresistive Sensor, 0.2mT Min, 1.1mT Max, Rectangular, Through Hole Mount
$ 1.064
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SM451R.

IHS

Datasheet2 pages10 years ago

HQonline

Honeywell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.20%

CAD Models

Download Honeywell SM451R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2015-10-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-24
LTD Date2026-07-24

Related Parts

HoneywellSS461R
Board Mount Hall Effect / Magnetic Sensors TO-92 FLAT SINK 3.0 Vdc to 18.0 Vdc
HoneywellSS460P
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V 3-Pin TO-92 Bag
HoneywellSS460S
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin TO-92 Bag
Texas InstrumentsLM60CIZ/NOPB
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-TO-92 -40 to 125
Texas InstrumentsLM19CIZ/NOPB
Analog Output Temperature Sensor in TO-92 3-TO-92 -55 to 130
Texas InstrumentsLM60CIZ
Analog Voltage Output Sensor, 0.174V Min, 1.205V Max, 4Cel, Round, 3 Pin, Through Hole Mount

Descriptions

Descriptions of Honeywell SM451R provided by its distributors.

Magnetoresistive Sensor, 0.2mT Min, 1.1mT Max, Rectangular, Through Hole Mount
AMR MAGNETIC SENSOR, OMNIPOLAR SWITCH; Available until stocks are exhausted
Open Collector Transistor, TO-92-3, TH, 4mm × 1.52mm × 3mm
HALL EFFECT SENSOR, MAGNETORESTIVE, OMNIPOLAR, 40A, TO-92
MAGNETIC SWITCH OMNIPOLAR TO92-3 / Digital Switch Omnipolar Switch Open Collector Magnetoresistive TO-92-3
Magnetoresistive Sensor 7G Medical 3-Pin TO-92 Bag
Board Mount Hall Effect / Magnetic Sensors 7 Gauss AMR Sensor
MAGNETORESISTIVE SENSOR, 7G, TO-92-3; Magnetoresistive Sensor Technology:Anisotropic Magneto Resistive (AMR); Type:Omnipolar
Magnetoresistive Sen 0.2mT Min
REGULAR POWER SOLID STATE SENSO
Standard Power Series anisotropic magnetoresistive (AMR) sensor IC, omnipolar, ultra-high sensitivity (7 G typ. operate, 11 G max. operate), flat TO-92-style, 1000 units/bulk Honeywell Standard Power Series anisotropic magnetoresistive (AMR) sensor ICs are ultra-sensitive devices designed for manufacturers who need a durable and reliable speed or position sensor for large air gaps or small magnetic fields in standard power (typically 3 Vdc to 24 Vdc) applications. Unlike reed switches and other magnetic sensors, Honeywell’s solid state design offers ultra-high sensitivity of 11 G max., making it the highest sensitivity sensor in its class for standard powered applications. The Magnetoresistive Sensor ICs, Standard Power Series, respond to either a North or South pole applied in a direction parallel to the sensor. They do not require the magnet polarity to be identified, simplifying installation and potentially reducing system cost.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO